Part Details for 50HQ035 by Thomson Consumer Electronics
Overview of 50HQ035 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50HQ035
50HQ035 CAD Models
50HQ035 Part Data Attributes
|
50HQ035
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
50HQ035
Thomson Consumer Electronics
Rectifier Diode, Schottky, 1 Element, 60A, 35V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
Non-rep Pk Forward Current-Max | 765 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |