Part Details for 50M060100J035 by Essentra Components
Overview of 50M060100J035 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100J035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100J035-ND
|
DigiKey | HEX UNSLOTTED BOLT, M6 X 1 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4949 In Stock |
|
$0.0899 / $0.2300 | Buy Now |
DISTI #
144-50M060100J035
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M6 X 1 Thread, 35mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0890 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M6 - Thread Length 35.0 mm (1.378 in) - Distance Across Flats 9.8-10.0 mm (NaN in) - Head Height 4.7 mm (0.185 in) RoHS: Compliant | 0 |
|
$0.0654 / $0.1230 | Buy Now |