Part Details for 50RF-JMCS-G-1-TF(N)(LF)(SN) by JST Manufacturing
Overview of 50RF-JMCS-G-1-TF(N)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 50RF-JMCS-G-1-TF(N)(LF)(SN)
50RF-JMCS-G-1-TF(N)(LF)(SN) CAD Models
50RF-JMCS-G-1-TF(N)(LF)(SN) Part Data Attributes:
|
50RF-JMCS-G-1-TF(N)(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
50RF-JMCS-G-1-TF(N)(LF)(SN)
JST Manufacturing
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED |