Part Details for 50S60-01-2-03N by Grayhill Inc
Overview of 50S60-01-2-03N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50S60-01-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2278
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50S60-01-2-03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $36.4400 | Buy Now |
DISTI #
50S60-01-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0732 | Buy Now |
DISTI #
50S60-01-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 200mA 115VAC 28VDC - Bulk (Alt: 50S60-01-2-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6888 / $23.0615 | Buy Now |
DISTI #
706-50S60-01-2-03N
|
Mouser Electronics | Rotary Switches 50S60-01-2-03N RoHS: Compliant | 23 |
|
$21.5900 / $37.1700 | Buy Now |
|
Future Electronics | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.5700 / $23.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$38.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $28.3800 | Buy Now |
DISTI #
50S60-01-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 200mA 115VAC 28VDC - Bulk (Alt: 50S60-01-2-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6888 / $23.0615 | Buy Now |
DISTI #
50S60-01-2-03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 200mA 115VAC 28VDC - Bulk (Alt: 50S60-01-2-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6888 / $23.0615 | Buy Now |
DISTI #
000000000000382162
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$17.2000 / $25.1900 | Buy Now |
Part Details for 50S60-01-2-03N
50S60-01-2-03N CAD Models
50S60-01-2-03N Part Data Attributes
|
50S60-01-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50S60-01-2-03N
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |