Part Details for 50SP90-01-1-02N by Grayhill Inc
Overview of 50SP90-01-1-02N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50SP90-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N7242
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Pc Mount, Shaft & Panel Sealed |Grayhill 50SP90-01-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$21.3500 / $24.4600 | Buy Now |
DISTI #
11C5599
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50SP90-01-1-02N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9000 / $30.6300 | Buy Now |
DISTI #
50SP90-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4864 | Buy Now |
DISTI #
50SP90-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50SP90-01-1-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3586 / $19.3848 | Buy Now |
DISTI #
706-50SP90-01-1-02N
|
Mouser Electronics | Rotary Switches 50SP90-01-1-02N RoHS: Compliant | 12 |
|
$19.3500 / $26.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$18.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$22.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$13.2300 / $22.8300 | Buy Now |
DISTI #
21716455
|
Verical | Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$23.9400 | Buy Now |
DISTI #
Grayhill 50SP90-01-1-02N
|
PEI Genesis | Rotary Switch | 37 |
|
Buy Now |
Part Details for 50SP90-01-1-02N
50SP90-01-1-02N CAD Models
50SP90-01-1-02N Part Data Attributes
|
50SP90-01-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50SP90-01-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |