Part Details for 50ST36-01-1-03S by Grayhill Inc
Overview of 50ST36-01-1-03S by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50ST36-01-1-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5606
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50ST36-01-1-03S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5000 / $32.8200 | Buy Now |
DISTI #
13N7247
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50ST36-01-1-03S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $23.2400 | Buy Now |
DISTI #
50ST36-01-1-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0244 | Buy Now |
DISTI #
50ST36-01-1-03S
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50ST36-01-1-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2248 / $20.7725 | Buy Now |
DISTI #
706-50ST36-01-1-03S
|
Mouser Electronics | Rotary Switches 50ST36-01-1-03S RoHS: Compliant | 0 |
|
$21.2600 / $28.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$19.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$34.7800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant | 0 |
|
$14.4100 / $25.5600 | Buy Now |
DISTI #
Grayhill 50ST36-01-1-03S
|
PEI Genesis | Rotary Switch | 0 |
|
Buy Now | |
DISTI #
000000000000382271
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$15.4900 / $22.6900 | Buy Now |
Part Details for 50ST36-01-1-03S
50ST36-01-1-03S CAD Models
50ST36-01-1-03S Part Data Attributes
|
50ST36-01-1-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50ST36-01-1-03S
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |