-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122125CT-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 50V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5180 In Stock |
|
$0.4945 / $1.3700 | Buy Now |
DISTI #
50SVPK10M
|
Avnet Americas | Aluminum Polymer Capacitor, 10uF, 50V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 50SVPK10M) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4472 / $0.5064 | Buy Now |
DISTI #
667-50SVPK10M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10uf 50volts OS-CON Polymer RoHS: Compliant | 766 |
|
$0.4490 / $1.2700 | Buy Now |
DISTI #
E02:0323_11663309
|
Arrow Electronics | Cap Aluminum Polymer 10uF 50VDC 20% (5 X 5.9mm) SMD 0.08 Ohm 550mA 1000h 125°C T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks | Europe - 3000 |
|
$0.4622 / $0.4660 | Buy Now |
DISTI #
V72:2272_17680923
|
Arrow Electronics | Cap Aluminum Polymer 10uF 50VDC 20% (5 X 5.9mm) SMD 0.08 Ohm 550mA 1000h 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2127 Container: Cut Strips | Americas - 921 |
|
$0.4465 / $0.7453 | Buy Now |
|
Future Electronics | OS-CON / SVPK / 50V / 10uF / 125C / 1000h / 5x6mm / ESR 40mOhm / ripple2.5Arms / RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4550 / $0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.4401 / $0.5266 | Buy Now |
DISTI #
61594764
|
Verical | Cap Aluminum Polymer 10uF 50VDC 20% (5 X 5.9mm) SMD 0.08 Ohm 550mA 1000h 125°C T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$0.4600 / $0.4637 | Buy Now |
DISTI #
66293142
|
Verical | Cap Aluminum Polymer 10uF 50VDC 20% (5 X 5.9mm) SMD 0.08 Ohm 550mA 1000h 125°C T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2236 | Americas - 1500 |
|
$0.7314 | Buy Now |
DISTI #
56935454
|
Verical | Cap Aluminum Polymer 10uF 50VDC 20% (5 X 5.9mm) SMD 0.08 Ohm 550mA 1000h 125°C T/R Min Qty: 14 Package Multiple: 1 Date Code: 2127 | Americas - 921 |
|
$0.4465 / $0.6426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50SVPK10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
50SVPK10M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.1 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 27.5 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |