-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7460
|
Newark | Cap, 68Μf, 50V, Capacitance:68Μf, Voltage Rating:50V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpk Series, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 50SVPK68M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$0.9430 / $2.1800 | Buy Now |
DISTI #
P122134CT-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 50V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2652 In Stock |
|
$0.8006 / $2.2400 | Buy Now |
DISTI #
50SVPK68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 50 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 50SVPK68M) Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8198 / $0.9283 | Buy Now |
DISTI #
667-50SVPK68M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 68uf 50volts OS-CON Polymer RoHS: Compliant | 1306 |
|
$0.8570 / $2.2200 | Buy Now |
|
Future Electronics | SVPK Series 50 v 68 uf 125'c 8x12mm 1k Hours Low ESR SMD OS-Con Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.8350 / $0.9050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$0.7560 / $0.9120 | Buy Now |
DISTI #
50SVPK68M
|
TTI | Aluminum Organic Polymer Capacitors 68uf 50volts OS-CON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1200 In Stock |
|
$0.8000 / $0.8200 | Buy Now |
DISTI #
50SVPK68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 50 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 50SVPK68M) Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.8198 / $0.9283 | Buy Now |
DISTI #
50SVPK68M
|
TME | Capacitor: polymer, 68uF, 50VDC, SVPK, SMD, ±20%, -55÷125°C, Ø8x12mm Min Qty: 1 | 75 |
|
$0.9900 / $1.9300 | Buy Now |
DISTI #
50SVPK68M
|
Avnet Abacus | Aluminum Polymer Capacitor, 68 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 50SVPK68M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50SVPK68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
50SVPK68M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.68 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |