-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, 7575
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7226
|
Newark | Cap, 1500Μf, 50V, Smd, Ae Capacitor Case:Radial Can, Capacitance:1500Μf, Voltage Rating:50V, Esr:0.072Ohm, Product Range:Trv Series, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rubycon 50TRV1500M18X21.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7500 / $4.0800 | Buy Now |
DISTI #
1189-3575-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$1.5509 / $3.9200 | Buy Now |
DISTI #
232-50TRV1500M18X215
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 2 |
|
$1.6400 / $3.9200 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 50V 1500uF, High Temp, Long Life RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Reel | 0Reel |
|
$1.6800 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1500 µF - ±20% Tolerance - 50 V - 10000 Hrs @ 105°C - Polar - 72 mOhms - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
1050 In Stock |
|
$1.6200 / $2.1100 | Buy Now |
DISTI #
79929906
|
Verical | Cap Aluminum Lytic 1500uF 50V 20%( 18 X 21.5mm) SMD 1650mA 10000h 105°C RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2410 | Americas - 1050 |
|
$2.1208 / $2.7947 | Buy Now |
DISTI #
50TRV1500M18X21.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500uF, 50V, � 20%, 10000 hours @ 105�C, Radial Can - SMD (Alt: 50TRV1500M18X21.5) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1500 µF - ±20% Tolerance - 50 V - 10000 Hrs @ 105°C - Polar - 72 mOhms - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
1050 In Stock |
|
$1.6200 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50TRV1500M18X21.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50TRV1500M18X21.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, 7575
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
Leakage Current | 0.75 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 990 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 19 mm |