Part Details for 50WXA100MEFC8X9 by Rubycon Corporation
Overview of 50WXA100MEFC8X9 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 50WXA100MEFC8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-50WXA100MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 166 |
|
$0.0940 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 50VDC - 8mm dia x 9mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0840 / $0.2690 | Buy Now |
|
CHIPMALL.COM LIMITED | 100uF 50V 20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1445 |
|
$0.0760 / $0.1311 | Buy Now |
|
LCSC | 100uF 50V 20% PluginD8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1445 |
|
$0.0775 / $0.1338 | Buy Now |
Part Details for 50WXA100MEFC8X9
50WXA100MEFC8X9 CAD Models
50WXA100MEFC8X9 Part Data Attributes
|
50WXA100MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50WXA100MEFC8X9
Rubycon Corporation
CAP ALUM 100UF 20% 50V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50WXA100MEFC8X9
This table gives cross-reference parts and alternative options found for 50WXA100MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50WXA100MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50WXA100M8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 50WXA100MEFC8X9 vs 50WXA100M8X9 |
NRE-HS101M50V8X9TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 50WXA100MEFC8X9 vs NRE-HS101M50V8X9TBF |
50WXA100MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50WXA100MEFC8X9 vs 50WXA100MEFCFA8X9 |
50WXA100MEFCTA8X9 | CAP ALUM 100UF 20% 50V RADIAL | Rubycon Corporation | 50WXA100MEFC8X9 vs 50WXA100MEFCTA8X9 |
URZ1H101MNH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 50WXA100MEFC8X9 vs URZ1H101MNH |
50WXA100MEFCKC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50WXA100MEFC8X9 vs 50WXA100MEFCKC8X9 |
50WXA100MEFCT78X9 | CAP ALUM 100UF 20% 50V RADIAL | Rubycon Corporation | 50WXA100MEFC8X9 vs 50WXA100MEFCT78X9 |