Part Details for 50YXJ2200M16X35.5 by Rubycon Corporation
Overview of 50YXJ2200M16X35.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50YXJ2200M16X35.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5120
|
Newark | Aluminium Electrolytic Capacitor, Yxj Series, 2200 - F, - 20%, 50 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXJ2200M16X35.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 825 |
|
$1.3400 / $2.2000 | Buy Now |
DISTI #
1189-1422-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2384 In Stock |
|
$0.8392 / $2.4100 | Buy Now |
DISTI #
232-50YXJ2200M16X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 733 |
|
$1.0100 / $2.4100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 50VDC - 16mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9750 / $3.1190 | Buy Now |
|
Quest Components | 160 |
|
$1.3320 / $2.6640 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
50YXJ2200M16X35.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 50YXJ2200M16X35.5) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346272
|
element14 Asia-Pacific | CAP, 2200F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 825 |
|
$1.3724 / $2.2237 | Buy Now |
DISTI #
2346272
|
Farnell | CAP, 2200F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 825 |
|
$1.3775 / $2.4138 | Buy Now |
Part Details for 50YXJ2200M16X35.5
50YXJ2200M16X35.5 CAD Models
50YXJ2200M16X35.5 Part Data Attributes
|
50YXJ2200M16X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50YXJ2200M16X35.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50YXJ2200M16X35.5
This table gives cross-reference parts and alternative options found for 50YXJ2200M16X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50YXJ2200M16X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXJ2200MCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXJ2200M16X35.5 vs 50YXJ2200MCC16X35.5 |
50YXJ2200MCA16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXJ2200M16X35.5 vs 50YXJ2200MCA16X35.5 |
50YXJ2200MKC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXJ2200M16X35.5 vs 50YXJ2200MKC16X35.5 |
50YXJ2200MCE16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50YXJ2200M16X35.5 vs 50YXJ2200MCE16X35.5 |