-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2796
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 470 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50ZLH470MEFC12.5X20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1837 |
|
$0.4490 / $1.0700 | Buy Now |
DISTI #
1189-2329-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
491 In Stock |
|
$0.2853 / $1.0300 | Buy Now |
DISTI #
232-50ZLH470MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 4493 |
|
$0.3360 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 50VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant |
2445 In Stock |
|
$0.3532 / $0.5230 | Buy Now |
DISTI #
61688243
|
Verical | Cap Aluminum Lytic 470uF 50V 20%( 12.5 X 20mm) Radial 5mm 2050mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2148 | Americas - 2400 |
|
$0.5388 / $0.7264 | Buy Now |
DISTI #
74095041
|
Verical | Cap Aluminum Lytic 470uF 50V 20%( 12.5 X 20mm) Radial 5mm 2050mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2301 | Americas - 848 |
|
$0.5046 / $0.5454 | Buy Now |
|
Quest Components | 678 |
|
$0.4580 / $1.1450 | Buy Now | |
DISTI #
KEL19248
|
Rutronik | ZLH 470uF 50V 20% 12x20/5,0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1658 / $0.2149 | Buy Now |
DISTI #
50ZLH470MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 50ZLH470MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP ALUM 470UF 20% 50V RADIAL / Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 10000h 105��C Bulk | 9600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50ZLH470MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ZLH470MEFC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.235 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1127.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 50ZLH470MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ZLH470MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217051471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 50ZLH470MEFC12.5X20 vs MAL217051471E3 |
1471LFMAB20RTN911C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZLH470MEFC12.5X20 vs 1471LFMAB20RTN911C |
50ZLH470MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 50ZLH470MEFC12.5X20 vs 50ZLH470MEFCRK12.5X20 |
50YXF470MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLH470MEFC12.5X20 vs 50YXF470MEFCCA12.5X20 |
MK1H477M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 50ZLH470MEFC12.5X20 vs MK1H477M12020CS |
50ZLH470MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ZLH470MEFC12.5X20 vs 50ZLH470MEFCCA12.5X20 |
NRE-FL471M50V12.5X20TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 50ZLH470MEFC12.5X20 vs NRE-FL471M50V12.5X20TB15MMPF |
2471LFMAB20RTN411C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZLH470MEFC12.5X20 vs 2471LFMAB20RTN411C |
MZ1H477M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 50ZLH470MEFC12.5X20 vs MZ1H477M12020SS |
1471LFMAB20RTN511B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 50ZLH470MEFC12.5X20 vs 1471LFMAB20RTN511B |