Part Details for 51-235.025D by EAO AG
Overview of 51-235.025D by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-235.025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-1651-ND
|
DigiKey | SWITCH KEYLOCK 2POS DPST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
64 In Stock |
|
$53.3333 / $70.0700 | Buy Now |
DISTI #
123-51-235.025D
|
Mouser Electronics | Keylock Switches KYLK RND MNT 2POS RoHS: Compliant | 11 |
|
$55.9600 / $73.5200 | Buy Now |
DISTI #
70291570
|
RS | Keylock Switch,2Pos, Round,18mm,1NC+1NO, Rest/MAINT, Key Remove A,5A,250VAC, Solder | EAO 51-235.025D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$57.7400 / $74.9900 | Buy Now |
DISTI #
000000000000026374
|
Sager | Keylock Switches KYLK RND MNT 2POS Min Qty: 1 | 310 |
|
$50.5900 / $60.4100 | Buy Now |
Part Details for 51-235.025D
51-235.025D CAD Models
51-235.025D Part Data Attributes:
|
51-235.025D
EAO AG
Buy Now
|
Compare Parts:
51-235.025D
EAO AG
|
Samacsys Manufacturer | EAO |