Part Details for 51-401.036D by EAO AG
Overview of 51-401.036D by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-401.036D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4533
|
Newark | Keylock Switch 2 Positions Rest(A)-Maintained(A) Ll 2No Ut 18X24 Gold 311 Rohs Compliant: Yes |Eao 51-401.036D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0100 / $69.3500 | Buy Now |
DISTI #
51-401.036D-ND
|
DigiKey | SWITCH KEYLK 2POS DPST 100MA 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.0800 | Buy Now |
DISTI #
123-51-401.036D
|
Mouser Electronics | Keylock Switches KYLK REC MNT 2POS RoHS: Compliant | 2 |
|
$57.5700 / $75.6300 | Buy Now |
DISTI #
70291640
|
RS | Keylock Switch,2Pos,18x24mm,2NO, Rest/MAINT, Key Remove A+C, IP65,0.1A,42VAC/DC | EAO 51-401.036D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.3400 / $59.3000 | RFQ |
DISTI #
000000000000354051
|
Sager | Keylock Switches KYLK REC MNT 2POS Min Qty: 1 | 0 |
|
$54.1200 / $66.6100 | Buy Now |