Part Details for 51-719-011 by Spectrum Control
Overview of 51-719-011 by Spectrum Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-719-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-719-011
|
Mouser Electronics | EMI Feedthrough Filters 3000pF 12-32 RoHS: Compliant | 222 |
|
$9.9700 / $11.8600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
51-719-011
|
TTI | EMI Feedthrough Filters 3000pF 12-32 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 9787 In Stock |
|
$8.6700 / $10.2900 | Buy Now |
DISTI #
51-719-011
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Not Compliant Min Qty: 250 | 0 |
|
$7.6200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 103 |
|
$7.9500 / $8.9900 | Buy Now |
Part Details for 51-719-011
51-719-011 CAD Models
51-719-011 Part Data Attributes
|
51-719-011
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-719-011
Spectrum Control
Data Line Filter, 1 Function(s), 500V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 6000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 51-719-011
This table gives cross-reference parts and alternative options found for 51-719-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51-719-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51-719-011 | Data Line Filter, 1 Function(s), 500V, 10A | API Technologies Corp EIS (RETIRED) | 51-719-011 vs 51-719-011 |
51F-719-011 | Data Line Filter, 1 Function(s), 500V, 10A, | Spectrum Control | 51-719-011 vs 51F-719-011 |