Part Details for 51-729-303 by Spectrum Control
Overview of 51-729-303 by Spectrum Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51-729-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-51-729-303
|
Mouser Electronics | EMI Feedthrough Filters 5A 1500pF 4-40 Pi RoHS: Not Compliant | 0 |
|
$18.6300 / $19.3700 | Order Now |
DISTI #
51-729-303
|
TTI | EMI Feedthrough Filters 5A 1500pF 4-40 Pi pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 388 In Stock |
|
$9.5000 | Buy Now |
DISTI #
51-729-303
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 1 | 1000 |
|
RFQ | |
DISTI #
SMC-51-729-303
|
Sensible Micro Corporation | Emi Feedthrough Filters 5A 1500Pf 4-40 Pi RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Bulk | 13 |
|
$5.6160 | RFQ |
Part Details for 51-729-303
51-729-303 CAD Models
51-729-303 Part Data Attributes
|
51-729-303
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
51-729-303
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 3A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 8.64 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |