Part Details for 51.602G by Altech Corporation
Overview of 51.602G by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51.602G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK6244
|
Newark | Ftsw.fm1Su1F1,gy. |Altech 51.602G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9800 / $99.1000 | Buy Now |
DISTI #
51.602G-ND
|
DigiKey | FOOT SWITCHFM1SU1F1GY SPDTMOM2MC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4500 | Buy Now |
DISTI #
845-51602G
|
Mouser Electronics | Foot Switches Ftsw.FM1SU1F1,gy. | 0 |
|
$73.5500 / $85.8200 | Order Now |
DISTI #
71194467
|
RS | Foot Switch, FM1 Compact, one pedal foot switch, SPDT-SB, 5A/250V AC | Altech Corp 51.602G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4100 / $74.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.0700 | Buy Now |
|
Onlinecomponents.com | Foot Switch - FM1 Compact, one pedal foot switch - SPDT-SB - 5A/250V AC - Snap Action, Momentary - Cable 20 AWG/3 Cond. - IP 43 - Gray or black ABS body and pedal cover RoHS: Compliant | 0 |
|
$65.2000 / $82.6700 | Buy Now |
DISTI #
10107118
|
TestEquity LLC | Altech 51.602G Foot Pedal, Compact, Single, SPDT-SB, IP43, Gray, FM1 Series | 0 |
|
$67.0600 | Buy Now |