-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0510210200
|
Avnet Americas | Conn Wire to Board Housing Receptacle 2 POS 1.25mm ST Cable Mount Bag - Bulk (Alt: 0510210200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13302 |
|
$0.0558 / $0.0653 | Buy Now |
DISTI #
38C9869
|
Avnet Americas | Conn Wire to Board Housing Receptacle 2 POS 1.25mm ST Cable Mount Bag - Bulk (Alt: 38C9869) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 3 Days Container: Bulk | 13908 Partner Stock |
|
$0.0950 / $0.1490 | Buy Now |
DISTI #
538-51021-0200
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 2P RoHS: Compliant | 199834 |
|
$0.0580 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag RoHS: Compliant |
310525 In Stock |
|
$0.0580 / $0.0825 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2035 |
|
$0.5405 / $1.6380 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.049 Pitch | 9035 |
|
$0.0546 / $0.1680 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.049 Pitch | 1448 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.049 Pitch | 53727 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.049 Pitch | 853 |
|
$0.8575 / $2.4500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.049 Pitch | 102 |
|
$0.8190 / $2.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51021-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
51021-0200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 63 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.156 inch | |
Body Length | 0.167 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |