Part Details for 51021-1100 (ALTERNATE: 51021-1100) by Molex
Overview of 51021-1100 (ALTERNATE: 51021-1100) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51021-1100 (ALTERNATE: 51021-1100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372813
|
RS | PICOBLADE Series 1.25mm Pitch 11 Way 1 Row Female Straight PCB Housing 51021 | Molex Incorporated 51021-1100 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3190 / $0.4550 | RFQ |