-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 26P RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3186
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5102160-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$2.6100 | Buy Now |
DISTI #
84AC3846
|
Newark | 5102160-6 - A/L Univ Hdr 26P Ra Rohs Compliant: Yes |Amp Te Connectivity 5102160-6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$3.5300 / $3.6000 | Buy Now |
DISTI #
59T4303
|
Newark | A/L Univ Hdr 26P Ra |Amp Te Connectivity 5102160-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $5.1600 | Buy Now |
DISTI #
AHR26L-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
637 In Stock |
|
$1.9256 / $3.4200 | Buy Now |
DISTI #
5102160-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5102160-6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 41060 Factory Stock |
|
$2.7641 / $3.3262 | Buy Now |
DISTI #
16M3186
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 16M3186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$3.5600 / $4.0500 | Buy Now |
DISTI #
571-5102160-6
|
Mouser Electronics | Headers & Wire Housings 26 POS HDR 30AU R/A W/OUT LATCHES RoHS: Compliant | 329 |
|
$2.9200 / $3.4200 | Buy Now |
DISTI #
V99:2348_11872569
|
Arrow Electronics | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1820 | Americas - 246 |
|
$0.0750 / $0.2963 | Buy Now |
DISTI #
V36:1790_11872569
|
Arrow Electronics | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2215 | Americas - 63 |
|
$2.1580 / $2.7150 | Buy Now |
|
Future Electronics | A/L UNIV HDR 26P RA RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 1320Tray |
|
$2.7600 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5102160-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5102160-6
TE Connectivity
A/L UNIV HDR 26P RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5102160-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5102160-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5102159-6 | A/L UNIV HDR 26P RA | TE Connectivity | 5102160-6 vs 5102159-6 |