Part Details for 5103308-3 (ALTERNATE: 5103308-3) by TE Connectivity
Overview of 5103308-3 (ALTERNATE: 5103308-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5103308-3 (ALTERNATE: 5103308-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70042630
|
RS | Header Pin Vertical Copper Alloy Thermoplastic 16 0.100 x 0.100 in. 1 A | TE Connectivity 5103308-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$1.7800 / $2.2500 | Buy Now |