-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 20P VERT BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5125
|
Newark | Wire-Board Connector, Header, 20 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5103308-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15512 |
|
$1.4400 / $1.7000 | Buy Now |
DISTI #
39Y8293
|
Newark | Wire-To-Board Connector, Amp-Latch Series, Through Hole, Header, 20, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5103308-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1588 |
|
$1.6400 / $2.6300 | Buy Now |
DISTI #
A33165-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8253 In Stock |
|
$1.3213 / $2.3000 | Buy Now |
DISTI #
5103308-5
|
Avnet Americas | Conn Shrouded Header 20 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 5103308-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tube | 2961 |
|
$1.2155 / $1.4627 | Buy Now |
DISTI #
35M5125
|
Avnet Americas | Conn Shrouded Header 20 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: 35M5125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 13924 Partner Stock |
|
$1.7900 / $2.5900 | Buy Now |
DISTI #
571-5103308-5
|
Mouser Electronics | Headers & Wire Housings HDR VERT DOUBLE 20P low profile RoHS: Compliant | 12379 |
|
$1.2300 / $2.3000 | Buy Now |
|
Future Electronics | AMP-LATCH 20 Position 2.54 mm Dual Row Through-HoleStraight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tray | 17522Tray |
|
$0.9800 / $1.1300 | Buy Now |
|
Future Electronics | AMP-LATCH 20 Position 2.54 mm Dual Row Through-HoleStraight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Container: Tray | 77Tray |
|
$0.7750 / $0.8950 | Buy Now |
|
Future Electronics | AMP-LATCH 20 Position 2.54 mm Dual Row Through-HoleStraight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 39Tray |
|
$0.7750 / $0.9650 | Buy Now |
DISTI #
AMP5103308-5
|
Heilind Electronics | A/L LOW PRO HDR 20P VERT BLACK | Americas - 2974 in Stock |
|
$1.4121 / $1.9436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5103308-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5103308-5
TE Connectivity
A/L LOW PRO HDR 20P VERT BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5103308-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5103308-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95687-320HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5103308-5 vs 95687-320HLF |
86130208123348E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 5103308-5 vs 86130208123348E1LF |
65863-313R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 5103308-5 vs 65863-313R |
94694-120LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 5103308-5 vs 94694-120LF |
M55302/56A20 | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle, | Defense Logistics Agency | 5103308-5 vs M55302/56A20 |
65863-421R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 5103308-5 vs 65863-421R |
69133-220LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5103308-5 vs 69133-220LF |
77319-203-20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 5103308-5 vs 77319-203-20 |
94649-220LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5103308-5 vs 94649-220LF |
8614-00-20-2-Y0-8-718-LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5103308-5 vs 8614-00-20-2-Y0-8-718-LF |