-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 26P RA BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2335
|
Newark | 5103311-6 - A/L Low Pro Hdr 26P Ra Black |Amp Te Connectivity 5103311-6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.9700 | Buy Now |
DISTI #
09R2249
|
Newark | Wire-Board Connector, Header, 26 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5103311-6 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $4.9700 | Buy Now |
DISTI #
A97488-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
326 In Stock |
|
$3.3218 / $5.1000 | Buy Now |
DISTI #
5103311-6
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 5103311-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 7 |
|
$1.9852 | Buy Now |
DISTI #
571-5103311-6
|
Mouser Electronics | Headers & Wire Housings HDR R.A. DOUBLE 26P RoHS: Compliant | 8 |
|
$3.1500 / $5.8300 | Buy Now |
|
Future Electronics | A/L LOW PRO HDR 26P RA BLACK RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tube | 0Tube |
|
$2.7400 | Buy Now |
|
Future Electronics | A/L LOW PRO HDR 26P RA BLACK RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tube | 0Tube |
|
$2.7400 | Buy Now |
DISTI #
AMP5103311-6
|
Heilind Electronics | A/L LOW PRO HDR 26P RA BLACK | Americas - 0 in Stock |
|
$2.9855 / $3.5093 | Buy Now |
|
Onlinecomponents.com | A/L LOW PRO HDR 26P RA BLACK RoHS: Compliant |
1260 In Stock |
|
$2.4800 / $2.7700 | Buy Now |
|
Quest Components | CONNECTOR, HEADER, SHROUDED, 26 POS, 2.54MM, SOLDER, RA, THRU-HOLE | 5 |
|
$4.1100 / $6.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5103311-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5103311-6
TE Connectivity
A/L LOW PRO HDR 26P RA BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5103311-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5103311-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75867-305 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 5103311-6 vs 75867-305 |
N3429-5502RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5103311-6 vs N3429-5502RB |
2-1734507-6 | HDR, 2mm pitch, 26P, R/A, MT, 8u" AU | TE Connectivity | 5103311-6 vs 2-1734507-6 |
N33429-6003RB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | 5103311-6 vs N33429-6003RB |
N33429-6603RB | Board Connector | 3M Interconnect | 5103311-6 vs N33429-6603RB |
N3429-600T02RB | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 5103311-6 vs N3429-600T02RB |
N3429-5003UG | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 5103311-6 vs N3429-5003UG |
5103310-6 | A/L LOW PRO HDR 26P RA BLACK | TE Connectivity | 5103311-6 vs 5103310-6 |
N3429-60K2UG | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Beige Insulator, Receptacle | 3M Interconnect | 5103311-6 vs N3429-60K2UG |
N3429-5303RB | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 5103311-6 vs N3429-5303RB |