-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L LOW PRO HDR 40P VERT HT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2337
|
Newark | A/L Low Pro Hdr 40P Vert Ht |Amp Te Connectivity 5104338-8 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.7500 / $5.1200 | Buy Now |
DISTI #
A33178-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$3.0770 / $4.7200 | Buy Now |
DISTI #
5104338-8
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 5104338-8) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 7 Weeks, 3 Days Container: Tube | 0 |
|
$2.5316 / $3.0465 | Buy Now |
DISTI #
571-5104338-8
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X020P VRT LPRO RoHS: Compliant | 47 |
|
$2.7200 / $4.7100 | Buy Now |
DISTI #
72019091
|
RS | A/L Low Pro Header, 40P Vert Ht | TE Connectivity 5104338-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 40 |
|
$4.4000 / $5.1200 | Buy Now |
|
Future Electronics | AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.5300 / $2.7600 | Buy Now |
|
Future Electronics | AMP-LATCH 40 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Tube | 0Tube |
|
$2.5300 / $2.6200 | Buy Now |
DISTI #
AMP5104338-8
|
Heilind Electronics | A/L LOW PRO HDR 40P VERT HT | Americas - 0 in Stock |
|
$2.7655 / $3.2507 | Buy Now |
|
Onlinecomponents.com | A/L LOW PRO HDR 40P VERT HT RoHS: Compliant |
506 In Stock |
|
$2.2400 / $3.6700 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 38 |
|
$2.6100 / $5.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5104338-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5104338-8
TE Connectivity
A/L LOW PRO HDR 40P VERT HT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.36 inch | |
Body Depth | 0.347 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5104338-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5104338-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5499345-9 | A/L UNIV HDR 40P RA SHT LAT | TE Connectivity | 5104338-8 vs 5499345-9 |
20021621-00040T4LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5104338-8 vs 20021621-00040T4LF |
MHR-40-VUAL | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Adam Technologies Inc | 5104338-8 vs MHR-40-VUAL |
1-1761606-3 | IDC LOW PRO HDR 40P VERT LG LAT BLK | TE Connectivity | 5104338-8 vs 1-1761606-3 |
1-1761685-3 | IDC LOW PRO HDR 40P VERT SHT LAT | TE Connectivity | 5104338-8 vs 1-1761685-3 |
3-1761606-3 | IDC LOW PRO HDR 40P VERT LG LA | TE Connectivity | 5104338-8 vs 3-1761606-3 |
3-1761608-3 | IDC LOW PRO HDR 40P VERT SHT L | TE Connectivity | 5104338-8 vs 3-1761608-3 |
5499376-9 | A/L UNIV HDR 40P RA SHT LAT | TE Connectivity | 5104338-8 vs 5499376-9 |
1-5176837-9 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5104338-8 vs 1-5176837-9 |
87832-4020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 5104338-8 vs 87832-4020 |