-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8296
|
Newark | 2.0 Pitch Cable Holder/Molex |Molex 51048-0900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0750 | Buy Now |
DISTI #
538-51048-0900
|
Mouser Electronics | Headers & Wire Housings 2.0 PITCH CABLE HOLD 0 PITCH CABLE HOLDER RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Onlinecomponents.com | Cable Accessories Cable Holder Nylon Natural Bag RoHS: Compliant |
73000 Partner Stock |
|
$0.0509 / $0.0878 | Buy Now |
|
Master Electronics | Cable Accessories Cable Holder Nylon Natural Bag RoHS: Compliant |
73000 Partner Stock |
|
$0.0509 / $0.0878 | Buy Now |
DISTI #
10192639
|
TestEquity LLC | Molex 51048-0900 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 9 Circuits | 73000 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51048-0900
Molex
Buy Now
Datasheet
|
Compare Parts:
51048-0900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |