-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-51048-1500
|
Mouser Electronics | Headers & Wire Housings 2.0 PITCH CABLE HOLD 0 PITCH CABLE HOLDER RoHS: Compliant | 0 |
|
$0.2370 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 15 Circuits RoHS: Compliant |
28000 Partner Stock |
|
$0.2313 / $0.4079 | Buy Now |
|
Master Electronics | 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 15 Circuits RoHS: Compliant |
28000 Partner Stock |
|
$0.2313 / $0.4079 | Buy Now |
DISTI #
10192643
|
TestEquity LLC | Molex 51048-1500 2.00mm Pitch Cable Holder, Vertical, Low Profile, for Ribbon Cable, 15 Circuits | 28000 |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51048-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
51048-1500
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | RIBBON CABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 51048-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51048-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70066-0189 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | 51048-1500 vs 70066-0189 |
15HR-4K-P-N | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 51048-1500 vs 15HR-4K-P-N |
1-215299-5 | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 51048-1500 vs 1-215299-5 |
SSM-115-S-SV-LC | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 51048-1500 vs SSM-115-S-SV-LC |
0014562155 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 51048-1500 vs 0014562155 |
0014562153 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 51048-1500 vs 0014562153 |
0014600158 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 51048-1500 vs 0014600158 |
15R-1.25FJ | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | 51048-1500 vs 15R-1.25FJ |
70430-0504 | Board Connector, 15 Contact(s), 1 Row(s), Female | Molex | 51048-1500 vs 70430-0504 |
SSM-115-T-SV-P | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 51048-1500 vs SSM-115-T-SV-P |