-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3706
|
Newark | Jumper On Tape And Reel/T&r |Keystone 5104TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.1790 | Buy Now |
DISTI #
36-5104CT-ND
|
DigiKey | MINIATURE SMT JUMPER Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61809 In Stock |
|
$0.1211 / $0.3400 | Buy Now |
DISTI #
534-5104TR
|
Mouser Electronics | Circuit Board Hardware - PCB JUMPER T/R OF 2500 PCS RoHS: Compliant | 31693 |
|
$0.1210 / $0.3400 | Buy Now |
DISTI #
71279952
|
RS | Jumper, SMT, Miniature, 12.3mmL, .025 Copper, Tape & Reel | Keystone Electronics 5104TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2140 |
|
$0.2860 / $0.3400 | Buy Now |
|
Future Electronics | 0.02 in 0.5 mm Thick Copper (Silver Plated) 0.484 In 12.3 mm Long Jumper RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1460 / $0.1510 | Buy Now |
DISTI #
KEY5104TR
|
Heilind Electronics | JUMPER ON TAPE AND REEL | Americas - 70125 in Stock |
|
$0.1309 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.3465 / $0.7700 | Buy Now | |
DISTI #
KEY5104TR
|
Interstate Connecting Components | JUMPER ON TAPE AND REEL | 21037 |
|
$0.1309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5104TR
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5104TR
Keystone Electronics Corp
Fixed Resistor, 0ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | RATED CURRENT: 20A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Package Height | 1.8 mm | |
Package Length | 5.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2207 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | GULL WING |