Part Details for 51054-A030A by Amphenol Communications Solutions
Overview of 51054-A030A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51054-A030A
51054-A030A CAD Models
51054-A030A Part Data Attributes
|
51054-A030A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51054-A030A
Amphenol Communications Solutions
Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 |
Alternate Parts for 51054-A030A
This table gives cross-reference parts and alternative options found for 51054-A030A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51054-A030A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84977-530H | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51054-A030A vs 84977-530H |
50774-A030A | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51054-A030A vs 50774-A030A |
50775-A030A | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51054-A030A vs 50775-A030A |
69194-630HLF | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51054-A030A vs 69194-630HLF |
50007-1030CLF | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51054-A030A vs 50007-1030CLF |
50774-A030A | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51054-A030A vs 50774-A030A |
50013-390D | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51054-A030A vs 50013-390D |
SLKG311390Z | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 51054-A030A vs SLKG311390Z |
78536-130HLF | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51054-A030A vs 78536-130HLF |
95155-230TLF | Board Connector, 90 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51054-A030A vs 95155-230TLF |