-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4420
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm, Product Range:Micro-Latch 51065, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:50212 Crimp Terminal, Colour:Natural, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 51065-0400 (Alternate Part Number: 800753642676 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6258 |
|
$0.0710 / $0.1590 | Buy Now |
DISTI #
0510650400
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Bag - Bulk (Alt: 0510650400) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0543 | Buy Now |
DISTI #
15P4420
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Bag - Bulk (Alt: 15P4420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 6258 Partner Stock |
|
$0.0700 / $0.1490 | Buy Now |
DISTI #
538-51065-0400
|
Mouser Electronics | Headers & Wire Housings 2MM W-T-B HSG 4P friction lock RoHS: Compliant | 40074 |
|
$0.0410 / $0.1500 | Buy Now |
|
Bisco Industries | 16000 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 4 POS 2mm Crimp ST Cable Mount Micro-Latch™ Bag RoHS: Compliant |
260593 Partner Stock |
|
$0.0436 / $0.0505 | Buy Now |
DISTI #
66458118
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag RoHS: Compliant Min Qty: 1421 Package Multiple: 1 | Americas - 228562 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
77778345
|
Verical | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag RoHS: Compliant Min Qty: 695 Package Multiple: 1 | Americas - 1777 |
|
$0.1200 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
2325111
|
Jameco Electronics | 4-Position Rectangular Connector Housing Receptacle Natural 0.079" (2mm) Min Qty: 10 Container: Each | 2970 |
|
$0.0340 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51065-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
51065-0400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50212-8000; 50212-8100 | |
Body Breadth | 0.136 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51065-0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51065-0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-4-R | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 51065-0400 vs CE100F26-4-R |
65302-043LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 51065-0400 vs 65302-043LF |
66414-033LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 51065-0400 vs 66414-033LF |
351550401 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | 51065-0400 vs 351550401 |
78515-001LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Latch, LEAD FREE | Amphenol FCi | 51065-0400 vs 78515-001LF |
1300-204 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 51065-0400 vs 1300-204 |
35155-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 51065-0400 vs 35155-0400 |
3-644370-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 51065-0400 vs 3-644370-4 |
641190-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 51065-0400 vs 641190-4 |
67000-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator | Amphenol FCi | 51065-0400 vs 67000-004 |