Part Details for 5106E by Ohmite Mfg Co
Overview of 5106E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5106E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9293
|
Newark | Hand Wheel Pointer Knob, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:-, Knob/Dial Style:Handwheel With Pointer, Knob Diameter:82.55Mm, Product Range:-, External Width:3.25", Shaft Size:1/4 In Rohs Compliant: Yes |Ohmite 5106E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$44.4700 / $50.1600 | Buy Now |
DISTI #
5106E-ND
|
DigiKey | KNOB SMOOTH 0.250" ALUMINUM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$38.5461 / $49.9700 | Buy Now |
DISTI #
588-5106E
|
Mouser Electronics | Knobs & Dials HANDWHEEL W/POINTER RoHS: Compliant | 4 |
|
$43.9000 / $49.9700 | Buy Now |
DISTI #
70024515
|
RS | KNOB, HANDWHEEL WITH POINTER, KNOB DIA.3 1/4 IN., HOLE DIA. 1/4 IN | Ohmite 5106E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$46.9700 / $49.9700 | Buy Now |
|
Onlinecomponents.com | Rheostat and Tap Switch Hardware RoHS: Compliant |
10 In Stock |
|
$44.9600 / $57.9900 | Buy Now |
DISTI #
51653417
|
Verical | Res Accessories Knob Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 9 |
|
$63.1758 / $72.7604 | Buy Now |
DISTI #
5106E
|
TTI | Knobs & Dials HANDWHEEL W/POINTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11 In Stock |
|
$40.6400 / $49.4700 | Buy Now |
DISTI #
4046299
|
Farnell | KNOB, HANDWHEEL, ROUNDSHAFT, 6.35MM RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$48.1467 | Buy Now |
|
Master Electronics | Rheostat and Tap Switch Hardware RoHS: Compliant |
10 In Stock |
|
$44.9600 / $57.9900 | Buy Now |
Part Details for 5106E
5106E CAD Models
5106E Part Data Attributes:
|
5106E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5106E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |