Part Details for 510CCA70M6560BAGR by Skyworks Solutions Inc
Overview of 510CCA70M6560BAGR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CCA70M6560BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-510CCA70M6560BAGRTR-ND
|
DigiKey | XTAL OSC XO 70.6560MHZ CMOS SMD Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6442 | Buy Now |
DISTI #
634-510CCA706560BAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2, 0.1-250 MHz RoHS: Compliant | 0 |
|
$2.5300 / $2.6500 | Order Now |
Part Details for 510CCA70M6560BAGR
510CCA70M6560BAGR CAD Models
510CCA70M6560BAGR Part Data Attributes
|
510CCA70M6560BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CCA70M6560BAGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 70.656MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 70.656 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 510CCA70M6560BAGR
This table gives cross-reference parts and alternative options found for 510CCA70M6560BAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CCA70M6560BAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510CCA70M6560BAG | CMOS Output Clock Oscillator, 70.656MHz Nom, | Skyworks Solutions Inc | 510CCA70M6560BAGR vs 510CCA70M6560BAG |