Part Details for 510JCA156M250BAG by Skyworks Solutions Inc
Overview of 510JCA156M250BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510JCA156M250BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510JCA156M250BAG-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.1055 | Buy Now |
DISTI #
634-510JCA156M250BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 129 |
|
$4.9200 / $6.8900 | Buy Now |
DISTI #
510JCA156M25BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510JCA156M250BAG
510JCA156M250BAG CAD Models
510JCA156M250BAG Part Data Attributes:
|
510JCA156M250BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510JCA156M250BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510JCA156M250BAG
This table gives cross-reference parts and alternative options found for 510JCA156M250BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510JCA156M250BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510JCA156M250AAG | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510JCA156M250BAG vs 510JCA156M250AAG |
511JCA156M250BAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510JCA156M250BAG vs 511JCA156M250BAGR |
510JCA156M250AAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510JCA156M250BAG vs 510JCA156M250AAGR |
510JCA156M250BAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510JCA156M250BAG vs 510JCA156M250BAGR |
511JCA156M250BAG | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510JCA156M250BAG vs 511JCA156M250BAG |
510JCB156M250BAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510JCA156M250BAG vs 510JCB156M250BAGR |