Part Details for 510ACA47M2500AAG by Skyworks Solutions Inc
Overview of 510ACA47M2500AAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510ACA47M2500AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2426-ND
|
DigiKey | XTAL OSC XO 47.2500MHZ LVPECL Min Qty: 1 Lead time: 8 Weeks Container: Strip |
216 In Stock |
|
$4.7218 / $6.6100 | Buy Now |
DISTI #
634-510ACA47M2500AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.7200 / $5.7100 | Order Now |
Part Details for 510ACA47M2500AAG
510ACA47M2500AAG CAD Models
510ACA47M2500AAG Part Data Attributes
|
510ACA47M2500AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510ACA47M2500AAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 47.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 47.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 43 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510ACA47M2500AAG
This table gives cross-reference parts and alternative options found for 510ACA47M2500AAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510ACA47M2500AAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510ACA47M2500AAGR | Oscillator, 0.1MHz Min, 250MHz Max, 47.25MHz Nom, | Skyworks Solutions Inc | 510ACA47M2500AAG vs 510ACA47M2500AAGR |