Part Details for 510BBA125M000BAG by Skyworks Solutions Inc
Overview of 510BBA125M000BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510BBA125M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2629-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
3559 In Stock |
|
$3.3961 / $5.1600 | Buy Now |
DISTI #
634-510BBA125M000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 1119 |
|
$3.6100 / $5.1500 | Buy Now |
|
Rochester Electronics | Si510 - Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 988 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
510BBA125M00BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510BBA125M000BAG
510BBA125M000BAG CAD Models
510BBA125M000BAG Part Data Attributes
|
510BBA125M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510BBA125M000BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 5.0mm x 1.28mm | |
Rise Time-Max | 0.8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510BBA125M000BAG
This table gives cross-reference parts and alternative options found for 510BBA125M000BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510BBA125M000BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510BAA125M000BAGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 510BBA125M000BAG vs 510BAA125M000BAGR |
510BAA125M000BAG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 510BBA125M000BAG vs 510BAA125M000BAG |
4MA125000Z4AACUGI8 | LVDS Output Clock Oscillator, 125MHz Nom, CMOS, SMD, 6 PIN | Integrated Device Technology Inc | 510BBA125M000BAG vs 4MA125000Z4AACUGI8 |
4MA125000Z4AACTGI8 | LVDS Output Clock Oscillator, 125MHz Nom, CMOS, SMD, 6 PIN | Integrated Device Technology Inc | 510BBA125M000BAG vs 4MA125000Z4AACTGI8 |