Part Details for 510BBA156M250BAG by Skyworks Solutions Inc
Overview of 510BBA156M250BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510BBA156M250BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2468-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
176 In Stock |
|
$3.8127 / $5.4900 | Buy Now |
DISTI #
634-510BBA156M250BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 638 |
|
$3.8100 / $5.4800 | Buy Now |
DISTI #
V36:1790_13803391
|
Arrow Electronics | Oscillator XO 156.25MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2250 | Americas - 500 |
|
$4.1300 / $4.4910 | Buy Now |
DISTI #
77263617
|
Verical | Oscillator XO 156.25MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 200 Package Multiple: 200 | Americas - 1000 |
|
$5.8500 | Buy Now |
DISTI #
66407081
|
Verical | Oscillator XO 156.25MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape Min Qty: 50 Package Multiple: 50 Date Code: 2250 | Americas - 500 |
|
$4.1300 / $4.4910 | Buy Now |
|
Rochester Electronics | Si510 - Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 248 |
|
$4.3100 / $5.0600 | Buy Now |
DISTI #
510BBA156M25BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 1000 |
|
$3.9900 / $5.8500 | Buy Now |
Part Details for 510BBA156M250BAG
510BBA156M250BAG CAD Models
510BBA156M250BAG Part Data Attributes
|
510BBA156M250BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510BBA156M250BAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |