Part Details for 510CBA24M0000BAGR by Silicon Laboratories Inc
Overview of 510CBA24M0000BAGR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CBA24M0000BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3831880
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$2.3105 | Buy Now |
Part Details for 510CBA24M0000BAGR
510CBA24M0000BAGR CAD Models
510CBA24M0000BAGR Part Data Attributes
|
510CBA24M0000BAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
510CBA24M0000BAGR
Silicon Laboratories Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |