Part Details for 510CBA25M0000BAGR by Skyworks Solutions Inc
Overview of 510CBA25M0000BAGR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CBA25M0000BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5224-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2032 In Stock |
|
$1.9190 / $3.2200 | Buy Now |
DISTI #
634-510CB25M0000BAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 5275 |
|
$1.9900 / $2.7900 | Buy Now |
Part Details for 510CBA25M0000BAGR
510CBA25M0000BAGR CAD Models
510CBA25M0000BAGR Part Data Attributes
|
510CBA25M0000BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CBA25M0000BAGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 0.1MHz Min, 212.5MHz Max, 25MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1.2 ns | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510CBA25M0000BAGR
This table gives cross-reference parts and alternative options found for 510CBA25M0000BAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CBA25M0000BAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511MBA25M0000BAG | CMOS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | 510CBA25M0000BAGR vs 511MBA25M0000BAG |
511MBA25M0000BAGR | CMOS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | 510CBA25M0000BAGR vs 511MBA25M0000BAGR |