Part Details for 510CBA33M3330BAG by Skyworks Solutions Inc
Overview of 510CBA33M3330BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510CBA33M3330BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510CBA33M3330BAG-ND
|
DigiKey | XTAL OSC XO 33.3330MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.1855 | Buy Now |
DISTI #
634-510CBA33M3330BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$3.8300 / $4.1100 | Order Now |
|
Rochester Electronics | Si510 - Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 271 |
|
$3.6900 / $4.3400 | Buy Now |
Part Details for 510CBA33M3330BAG
510CBA33M3330BAG CAD Models
510CBA33M3330BAG Part Data Attributes
|
510CBA33M3330BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510CBA33M3330BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 33.333MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |