Part Details for 510CBA41M6570AAGR by Silicon Laboratories Inc
Overview of 510CBA41M6570AAGR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 510CBA41M6570AAGR
510CBA41M6570AAGR CAD Models
510CBA41M6570AAGR Part Data Attributes
|
510CBA41M6570AAGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
510CBA41M6570AAGR
Silicon Laboratories Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 41.657MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 41.657 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 510CBA41M6570AAGR
This table gives cross-reference parts and alternative options found for 510CBA41M6570AAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510CBA41M6570AAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510CBA41M6570AAG | Oscillator, 0.1MHz Min, 212.5MHz Max, 41.657MHz Nom, | Skyworks Solutions Inc | 510CBA41M6570AAGR vs 510CBA41M6570AAG |
510CBA41M6570AAGR | Oscillator, 0.1MHz Min, 212.5MHz Max, 41.657MHz Nom, | Skyworks Solutions Inc | 510CBA41M6570AAGR vs 510CBA41M6570AAGR |