Part Details for 510DX108M063FR2D by Vishay Intertechnologies
Overview of 510DX108M063FR2D by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510DX108M063FR2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M8168
|
Newark | Capacitor,1Mf,63Vdc,20-% Tol,20+% Tol |Vishay 510DX108M063FR2D Min Qty: 202 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.9600 | Buy Now |
DISTI #
510DX108M063FR2D
|
Avnet Americas | Cap Aluminum 1000uF 63V 20% (18 X 36mm) Radial 7.5mm 0.093 Ohm 2256mA 2000 hr 125°C Bulk - Bulk (Alt: 510DX108M063FR2D) RoHS: Not Compliant Min Qty: 202 Package Multiple: 202 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2562 / $9.2181 | Buy Now |
DISTI #
75-510DX108M063FR2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 63V RoHS: Not Compliant | 0 |
|
$7.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 202 Package Multiple: 202 | 0 |
|
$7.1700 | Buy Now |
DISTI #
510DX108M063FR2D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 202 Package Multiple: 202 Container: Bulk | Americas - 0 |
|
$6.7200 / $7.1300 | Buy Now |
DISTI #
510DX108M063FR2D
|
Avnet Americas | Cap Aluminum 1000uF 63V 20% (18 X 36mm) Radial 7.5mm 0.093 Ohm 2256mA 2000 hr 125°C Bulk - Bulk (Alt: 510DX108M063FR2D) RoHS: Not Compliant Min Qty: 202 Package Multiple: 202 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2562 / $9.2181 | Buy Now |
Part Details for 510DX108M063FR2D
510DX108M063FR2D CAD Models
510DX108M063FR2D Part Data Attributes:
|
510DX108M063FR2D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
510DX108M063FR2D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 93 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.63 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 902.4 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |