Part Details for 510FBA74M2500AAG by Skyworks Solutions Inc
Overview of 510FBA74M2500AAG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510FBA74M2500AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2773-ND
|
DigiKey | XTAL OSC XO 74.2500MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
127 In Stock |
|
$3.7370 / $5.6800 | Buy Now |
DISTI #
634-510FBA74M2500AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$3.9700 / $4.7000 | Order Now |
Part Details for 510FBA74M2500AAG
510FBA74M2500AAG CAD Models
510FBA74M2500AAG Part Data Attributes:
|
510FBA74M2500AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510FBA74M2500AAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | GOLD OVER NICKEL |