Part Details for 510KCA156M250AAG by Skyworks Solutions Inc
Overview of 510KCA156M250AAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510KCA156M250AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510KCA156M250AAG-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.3609 | Buy Now |
DISTI #
634-510KCA156M250AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.9000 / $5.2200 | Order Now |
DISTI #
510KCA156M25AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Differential/single-ended, single frequency XO, OE pin 2, 0.1-250 MHz Min Qty: 1 | In Stock |
|
$3.6200 | Buy Now |
Part Details for 510KCA156M250AAG
510KCA156M250AAG CAD Models
510KCA156M250AAG Part Data Attributes
|
510KCA156M250AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510KCA156M250AAG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1.2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 510KCA156M250AAG
This table gives cross-reference parts and alternative options found for 510KCA156M250AAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510KCA156M250AAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510KCB156M250AAG | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 4 PIN | Skyworks Solutions Inc | 510KCA156M250AAG vs 510KCB156M250AAG |
510KCA156M250BAGR | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 4 PIN | Skyworks Solutions Inc | 510KCA156M250AAG vs 510KCA156M250BAGR |
511SCA156M250BAG | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510KCA156M250AAG vs 511SCA156M250BAG |
510KCA156M250AAGR | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 4 PIN | Skyworks Solutions Inc | 510KCA156M250AAG vs 510KCA156M250AAGR |
511RCB156M250AAG | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 510KCA156M250AAG vs 511RCB156M250AAG |
510KCB156M250AAGR | CMOS Output Clock Oscillator, 156.25MHz Nom, CLCC, 4 PIN | Skyworks Solutions Inc | 510KCA156M250AAG vs 510KCB156M250AAGR |