Part Details for 510SP101KG2 by Ohmite Mfg Co
Overview of 510SP101KG2 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510SP101KG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8922
|
Newark | 150W 1400J 100 Ohms 10%/Bulk Ohmite Rohs Compliant: Yes |Ohmite 510SP101KG2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
510SP101KG2-ND
|
DigiKey | 150W 1400J 100 OHMS 10% SLAB Lead time: 26 Weeks Container: Box |
10 In Stock |
|
Buy Now | |
DISTI #
588-510SP101KG2
|
Mouser Electronics | Planar Resistors - Chassis Mount 150W 100 Ohm 10% RoHS: Compliant | 0 |
|
$94.6300 | Order Now |
DISTI #
72488561
|
RS | Ceramic Composition Resistors150W 1400J 100 OHMS 10% | Ohmite 510SP101KG2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0100 / $41.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 30 Factory Stock |
|
$73.9400 / $172.0800 | Buy Now |
DISTI #
510SP101KG2
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 30 Factory Stock |
|
$73.9400 / $172.0800 | Buy Now |
Part Details for 510SP101KG2
510SP101KG2 CAD Models
510SP101KG2 Part Data Attributes:
|
510SP101KG2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
510SP101KG2
Ohmite Mfg Co
Fixed Resistor, 150W, 100ohm, 10% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.1 mm | |
Package Length | 254 mm | |
Package Style | Panel Mount | |
Package Width | 6.4 mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Tolerance | 10% |