Part Details for 5110/80C-SL001 by Alpha Wire
Overview of 5110/80C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5110BCPZ80-500R7 | Analog Devices | 128tap, Single Channel DigiPOT | |
EVAL-AD5110SDZ | Analog Devices | Evaluation board | |
AD5110BCPZ80-1-RL7 | Analog Devices | 128tap, Single Channel DigiPOT |
Price & Stock for 5110/80C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$39,885.2600 / $41,109.2900 | Buy Now |
DISTI #
5110/80C-SL001
|
TME | Wire, Xtra Guard® 1, 80x22AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$40,610.4100 / $52,213.3800 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$39,885.2600 / $41,109.2900 | Buy Now |