-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8228
|
Newark | Connector Housing, Rcpt, 12Pos, 2Mm Rohs Compliant: Yes |Molex 51110-1251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14073 |
|
$0.2830 / $0.4900 | Buy Now |
DISTI #
81AK8586
|
Newark | 2Mm Mgrid Wtb Rec Crp Hsg Pbt Blk 12Ckt Rohs Compliant: Yes |Molex 51110-1251 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3030 | Buy Now |
DISTI #
538-511101251
|
Mouser Electronics | Headers & Wire Housings 12CIR CRIMP HOUSING RoHS: Compliant | 16965 |
|
$0.1770 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant |
10119 Partner Stock |
|
$0.1459 / $0.1805 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1110 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 12 |
|
$0.7664 / $0.9580 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 465 |
|
$0.9126 / $2.8080 | Buy Now |
DISTI #
51110-1251
|
TTI | Headers & Wire Housings 12CIR CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each |
Americas - 770 In Stock |
|
$0.1830 / $0.3200 | Buy Now |
DISTI #
SMC-51110-1251
|
Sensible Micro Corporation | Conn, Housing, 2Mm 12-Pos RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 9 |
|
RFQ | |
|
Master Electronics | Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant |
10119 Partner Stock |
|
$0.1459 / $0.1805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51110-1251
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-1251
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51110-1251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51110-1251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66415-068LF | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 51110-1251 vs 66415-068LF |
022-56-8129 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | Molex | 51110-1251 vs 022-56-8129 |
65486-012 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 51110-1251 vs 65486-012 |
65486-012LF | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 51110-1251 vs 65486-012LF |
66415-031LF | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 51110-1251 vs 66415-031LF |
86585-012LF | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 51110-1251 vs 86585-012LF |
51110-1250 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 51110-1251 vs 51110-1250 |