Part Details for 51110-2252 by Molex
Overview of 51110-2252 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 51110-2252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6845
|
Newark | 2Mmcgrid Wtb Reccrp /Ctrpol Pbt Blk22Ckt |Molex 51110-2252 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 | Buy Now |
DISTI #
0511102252
|
Avnet Americas | Conn Housing RCP 22 POS 2mm ST Cable Mount (Alt: 0511102252) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4832 / $0.5845 | Buy Now |
DISTI #
538-51110-2252
|
Mouser Electronics | Headers & Wire Housings 2mmCGRID WTB RECCRP /CTRPOL PBT BLK22CKT RoHS: Compliant | 3918 |
|
$0.4460 / $0.9600 | Buy Now |
DISTI #
71462852
|
RS | 2mmCGrid WtB RecCrp /CtrPol PBT Blk22Ckt | Molex Incorporated 51110-2252 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4810 / $0.5300 | Buy Now |
Part Details for 51110-2252
51110-2252 CAD Models
51110-2252 Part Data Attributes
|
51110-2252
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-2252
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |