-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8310
|
Newark | 2.5 W/W Rec Hsg/Molex |Molex 51111-0300 (Alternate Part Number: 800754307871 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0580 | Buy Now |
|
Onlinecomponents.com | Wire-to-Wire and Wire-to-Board Receptacle Housing - 3 Circuits - 2.50mm Pitch - With Retainer - Natural. RoHS: Compliant |
13159 Partner Stock |
|
$0.0329 / $0.0565 | Buy Now |
DISTI #
38622681
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 13159 |
|
$0.0360 | Buy Now |
DISTI #
Molex 51111-0300
|
PEI Genesis | Board Connector, Contact | 13159 |
|
Buy Now | |
|
Master Electronics | Wire-to-Wire and Wire-to-Board Receptacle Housing - 3 Circuits - 2.50mm Pitch - With Retainer - Natural. RoHS: Compliant |
13159 Partner Stock |
|
$0.0329 / $0.0565 | Buy Now |
DISTI #
10192761
|
TestEquity LLC | Molex 51111-0300 2.50mm Pitch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Retainer, 3 Circuits | 13159 |
|
$0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51111-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
51111-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51111-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51111-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-164541-2 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 51111-0300 vs 3-164541-2 |
90872-1005 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 51111-0300 vs 90872-1005 |
351550313 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 51111-0300 vs 351550313 |
86402-9 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 51111-0300 vs 86402-9 |
926051-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 51111-0300 vs 926051-3 |
43061-1003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle | Molex | 51111-0300 vs 43061-1003 |
22-41-8031 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 51111-0300 vs 22-41-8031 |
26-03-3032 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 51111-0300 vs 26-03-3032 |
90872-1001 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 51111-0300 vs 90872-1001 |
351550310 | Board Connector, 3 Contact(s), 1 Row(s), Female | Molex | 51111-0300 vs 351550310 |