-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 ASSY SYS 50 PADDLEBOARD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0972
|
Newark | 010 Assy Sys 50 Paddleboard |Amp Te Connectivity 5111595-1 Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.8600 | Buy Now |
DISTI #
A115279-ND
|
DigiKey | CONN IDC 10POS VERT Min Qty: 1 Lead time: 4 Weeks Container: Tray |
964 In Stock |
|
$8.2003 / $10.9200 | Buy Now |
DISTI #
5111595-1
|
Avnet Americas | Conn IDC Connector M 10 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 5111595-1) RoHS: Compliant Min Qty: 392 Package Multiple: 196 Lead time: 10 Weeks, 2 Days Container: Tray | 1372 Factory Stock |
|
$6.1022 / $7.3434 | Buy Now |
DISTI #
571-5111595-1
|
Mouser Electronics | Headers & Wire Housings 050X100 REC 2X005P RoHS: Compliant | 1945 |
|
$7.5300 / $10.6000 | Buy Now |
DISTI #
73775965
|
RS | 010 ASSY SYS 50 PADDLEBOARD, Board-In Connectors | TE Connectivity 5111595-1 Min Qty: 392 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5800 / $10.7300 | RFQ |
|
Future Electronics | 010 ASSY SYS 50 PADDLEBOARD RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 392 Container: Tray | 0Tray |
|
$7.5300 | Buy Now |
DISTI #
AMP5111595-1
|
Heilind Electronics | 010 ASSY SYS 50 PADDLEBOARD | Americas - 0 in Stock |
|
$7.3676 / $7.7186 | Buy Now |
|
Onlinecomponents.com | 010 ASSY SYS 50 PADDLEBOARD RoHS: Compliant |
835 In Stock 1372 Factory Stock |
|
$7.3500 / $10.3400 | Buy Now |
DISTI #
5111595-1
|
TTI | Headers & Wire Housings 050X100 REC 2X005P Min Qty: 392 Package Multiple: 196 Container: Tray | Americas - 0 |
|
$6.4500 / $7.5900 | Buy Now |
DISTI #
AMP5111595-1
|
Interstate Connecting Components | 010 ASSY SYS 50 PADDLEBOARD | 0 |
|
$7.3676 / $7.7186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5111595-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5111595-1
TE Connectivity
010 ASSY SYS 50 PADDLEBOARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.304 inch | |
Body Depth | 0.548 inch | |
Body Length | 0.02 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |