Part Details for 51163-0401 by Molex
Overview of 51163-0401 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51163-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8320
|
Newark | 2.5 Wtb Rec Hsg 4Ckt Black/Molex |Molex 51163-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.1820 | Buy Now |
DISTI #
0511630401
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm ST Cable Mount (Alt: 0511630401) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | Wire-To-Board Receptacle Housing - 4 Position - 2.5mm Pitch - With Retainer - Black. RoHS: Compliant |
4000 Partner Stock |
|
$0.1313 / $0.2300 | Buy Now |
|
Master Electronics | Wire-To-Board Receptacle Housing - 4 Position - 2.5mm Pitch - With Retainer - Black. RoHS: Compliant |
4000 Partner Stock |
|
$0.1313 / $0.2300 | Buy Now |
DISTI #
10192818
|
TestEquity LLC | Molex 51163-0401 Headers & Wire Housings, 2.5 Wtb Receptacle Hsg 4 Circuit, Black | 4000 |
|
$0.1600 | Buy Now |
Part Details for 51163-0401
51163-0401 CAD Models
51163-0401 Part Data Attributes:
|
51163-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
51163-0401
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.445 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51163-0401
This table gives cross-reference parts and alternative options found for 51163-0401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51163-0401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51163-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 51163-0401 vs 51163-0400 |
35155-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 51163-0401 vs 35155-0400 |
78515-001LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Latch, LEAD FREE | Amphenol FCi | 51163-0401 vs 78515-001LF |
2822636-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Locking, Black Insulator, Plug | TE Connectivity | 51163-0401 vs 2822636-1 |
67954-003LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 51163-0401 vs 67954-003LF |