Part Details for 51191-0400 (ALTERNATE: 51191-0400) by Molex
Overview of 51191-0400 (ALTERNATE: 51191-0400) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51191-0400 (ALTERNATE: 51191-0400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375178
|
RS | 2.5mm Pitch 4 Way 1 Row Female Straight PCB Connector Housing 51191 | Molex Incorporated 51191-0400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 30 |
|
$0.1880 / $0.2800 | Buy Now |